Field Programmable Gate Arrays - FPGAs
LAMXO3LF-2100C-5BG256E
FPGA MACHXO3Family 2100Cells 1.2V 256-Pin CABGA
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
Yes
PPAP
Unknown
Family Name
MACHXO3
Process Technology
130nm
User I/Os
206
Number of I/O Banks
6
Operating Supply Voltage (V)
1.2
Logic Elements
2100
Program Memory Type
SRAM
Embedded Memory (Kbit)
74
Total Number of Block RAM Memories
16
Device Logic Units
2100
Device Number of DLLs/PLLs
2
Reprogrammability Support
Yes
In-System Programmability
Yes
Speed Grade
5
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.65(Min)
Package Width
14
Package Length
14
PCB changed
256
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
256
Order Quantity