Arrow Electronic Components Online
LAMXO256E3TN100E|LATTICE|simage
LAMXO256E3TN100E|LATTICE|limage
Complex Programmable Logic Devices - CPLDs

LAMXO256E-3TN100E

CPLD LA-MachXOFamily 1.2V 100-Pin TQFP Tray Automotive AEC-Q100

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.55
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    LA-MachXO
  • Logic Elements
    256
  • Program Memory Type
    ROMLess
  • Number of I/O Banks
    2
  • Data Gate
    No
  • Maximum Number of User I/Os
    78
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Clock to Output Delay (ns)
    5.6
  • Maximum Propagation Delay Time (ns)
    4.9
  • Speed Grade
    3
  • Individual Output Enable Control
    No
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • Typical Operating Supply Voltage (V)
    1.2
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Maximum Supply Current (mA)
    10(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Tradename
    MachXO
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources