Complex Programmable Logic Devices - CPLDs
LAMXO256C-3TN100E
CPLD LA-MachXOFamily 1.8V/2.5V/3.3V 100-Pin TQFP Tray Automotive AEC-Q100
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Family Name
LA-MachXO
Logic Elements
256
Program Memory Type
ROMLess
Number of I/O Banks
2
Data Gate
No
Maximum Number of User I/Os
78
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Clock to Output Delay (ns)
5.6
Maximum Propagation Delay Time (ns)
4.9
Speed Grade
3
Individual Output Enable Control
No
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.465
Typical Operating Supply Voltage (V)
3.3|2.5|1.8
I/O Voltage (V)
3.3|2.5|1.8|1.5|1.2
Maximum Supply Current (mA)
13(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Tradename
MachXO
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
14 mm
Package Length
14 mm
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing

