Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Transceiver
Modulation Technique
FSK
Maximum Data Rate
2.02Mbps
Maximum RF Operating Frequency Range (MHz)
1500 to 2500
Maximum RF Operating Frequency (MHz)
2400
Operating Band Frequency (MHz)
2400
Minimum Operating Supply Voltage
1.8V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.7V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2
Package Width
19.95
Package Length
26.95
PCB changed
16
Supplier Package
SMD Module
Pin Count
16

