Arrow Electronic Components Online
LAK2D101MELZ20ZB|NICHICON|originalImage
LAK2D101MELZ20ZB|NICHICON|limage
Capacitor Aluminum Electrolytic

LAK2D101MELZ20ZB

Cap Aluminum 100uF 200V 20% (22 X 20mm) 500mA 2000 hr

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    200VDC
  • IR (mA)
    0.5
  • IL (uA)
    420
  • Lifetime (h)
    2000
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Size (mm)
    22 X 20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    22
  • Product Height (mm)
    20
  • Product Weight (g)
    13.8
Order Quantity

Documentation and Resources

Datasheets
Design resources