Arrow Electronic Components Online
No Image Available
Field Programmable Gate Arrays - FPGAs

LAE5UM-25F-6BG381E

FPGA ECP5Family 24000Cells 1.1V 381-Pin CABGA Tray Automotive AEC-Q100

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    ECP5
  • Process Technology
    40nm
  • User I/Os
    197
  • Number of I/O Banks
    7
  • Operating Supply Voltage (V)
    1.1
  • Shift Registers
    Utilize Memory
  • Logic Elements
    24000
  • Number of Multipliers
    28 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    1008
  • Total Number of Block RAM Memories
    56
  • Maximum Distributed RAM Bits
    198656
  • SERDES Channels
    2
  • Device Logic Units
    24000
  • Device Number of DLLs/PLLs
    2+2
  • Dedicated DSP
    28
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    6
  • Differential I/O Standards
    LVDS, SSTL, HSUL
  • Single-Ended I/O Standards
    LVTTL, LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.045
  • Maximum Operating Supply Voltage (V)
    1.155
  • I/O Voltage (V)
    1.2, 1.25, 1.35, 1.5, 1.8, 2.5, 3, 3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Tradename
    ECP5™
  • Mounting
    Surface Mount
  • Package Height
    0.8(Min)
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    381
  • Standard Package Name
    BGA
  • Supplier Package
    CABGA
  • Pin Count
    381
  • Lead Shape
    Ball
  • Family/Series
    LAE5UM-25F
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    90
Order Quantity

Documentation and Resources

Datasheets
Design resources