Arrow Electronic Components Online
LAD600BU|MEANWELL|simage
LAD600BU|MEANWELL|limage
AC to DC Power Supplies

LAD-600BU

AC/DC Power Supply Dual-OUT 27.6V/27.6V 18.74A/3A 600.02W 23-Pin Carton

MEAN WELL
Datasheets 

Note: Not suitable for usage within EU-countries due to non-compliance to harmonics current regulation EN6100-3-2

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2
  • Output Type
    Fixed
  • Output Voltage (V)
    27.6
  • Output Current (A)
    18.74|3
  • Output Power (W)
    600.02
  • Minimum AC Input Voltage (V)
    90|180
  • Typical AC Input Voltage (V)
    115|230
  • Maximum AC Input Voltage (V)
    132|264
  • Minimum DC Input Voltage (V)
    240
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    12(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    90(Typ)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    270mV(Max)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Carton
  • Mounting
    Chassis
  • Package Height
    41
  • Package Width
    124
  • Package Length
    225
  • PCB changed
    23
  • Pin Count
    23

Documentation and Resources

Datasheets
Design resources