Solid State Relays - SSRs
LAA710
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
0.9
Maximum Input Voltage (V)
1.56
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
60
Maximum Output Current (A)
1
Output Device
MOSFET
Output Type
DC|AC
I/O Isolation Voltage (V)
3750(RMS)
Circuit Arrangement
2 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.65
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole