Arrow Electronic Components Online
LAA110S|IXYS|simage
LAA110S|IXYS|limage
Solid State Relays - SSRs

LAA110S

Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Input Type
    DC
  • Minimum Input Voltage (V)
    0.9
  • Maximum Input Voltage (V)
    1.4
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    350
  • Maximum Output Current (A)
    0.12
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    3750(RMS)
  • Circuit Arrangement
    2 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    9.65
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources