Solid State Relays - SSRs
LAA110P
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK Tube
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.30
Automotive
Yes
PPAP
Unknown
Input Type
DC
Minimum Input Voltage (V)
0.9
Maximum Input Voltage (V)
1.4
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
350
Maximum Output Current (A)
0.12
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
3750(RMS)
Circuit Arrangement
2 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.16
Package Width
6.35
Package Length
9.65
PCB changed
8
Supplier Package
FPAK
Pin Count
8
Lead Shape
Flat
Order Quantity

