Solid State Relays - SSRs
LAA108P
Solid State Relay 50mA 1.4V DC-IN 0.3A 100V AC/DC-OUT 8-Pin FPAK Tube
IXYSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
0.9
Maximum Input Voltage (V)
1.4
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
100
Maximum Output Current (A)
0.3
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
3750(RMS)
Maximum Off-State Leakage Current (uA)
1
Typical Input to Output Capacitance (pF)
3
Maximum Turn-On Time (ms)
3
Maximum Turn-Off Time (ms)
3
Circuit Arrangement
2 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.28
Package Width
6.35
Package Length
9.65
PCB changed
8
Supplier Package
FPAK
Pin Count
8
Lead Shape
Flat

