Fuses
LA70QS2022FI
Fuse Cartridge Very Fast Acting 20A 690V Holder Cartridge 22 X 58mm CSA/UL
LittelfuseProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Very Fast
Application
Motor Circuit
Fuse Size (mm)
22 X 58
Current Rating (A)
20
Maximum Voltage Rating (V)
690
Maximum AC Voltage Rating (V)
690
Maximum DC Voltage Rating (V)
700
Maximum Power Dissipation (W)
8(Typ)
Breaking Capacity @ Rated Voltage (A)
100000@700VDC
Typical Melting I2t (A²S)
0.076(Max)
Termination Style
Cartridge
Number of Terminals
2
Product Length (mm)
58
Product Diameter (mm)
22
Mounting
Holder
We don't have prices now, please check later.
Order Quantity

