Arrow Electronic Components Online
LA60X1600128|LTLFUWIC|simage
LA60X1600128|LTLFUWIC|limage
Fuses

LA60X1600128

Fuse Very Fast Acting 1600A 600V Bolt Down 114 X 102mm UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Acting
    Very Fast
  • Application
    Protection for Electromechanical Rectifier
  • Fuse Size (mm)
    114 X 102
  • Current Rating (A)
    1600
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Breaking Capacity @ Rated Voltage (A)
    100000@600VAC
  • Number of Terminals
    2
  • Product Diameter (mm)
    114
  • Product Height (mm)
    102
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources