Arrow Electronic Components Online
LA60Q102|LTLFUWIC|simage
LA60Q102|LTLFUWIC|limage
Fuses

LA60Q102

Fuse Cartridge Very Fast Acting 10A 600V Holder Cartridge 10.31 X 38.1mm CSA

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Very Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    10.31 X 38.1
  • Current Rating (A)
    10
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    600
  • Maximum Power Dissipation (W)
    1.6(Typ)
  • Breaking Capacity @ Rated Voltage (A)
    200000@600VAC
  • Typical Melting I2t (A²S)
    110(Max)
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    38.1
  • Product Diameter (mm)
    10.32
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources