Arrow Electronic Components Online
LA120X51|LTLFUWIC|simage
LA120X51|LTLFUWIC|limage
Fuses

LA120X51

Fuse Protective Very Fast Acting 5A 1200V Holder Cartridge 20.6 X 117mm

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective
  • Acting
    Very Fast
  • Application
    Protection of Traction Drive Auxiliary Circuit
  • Fuse Size (mm)
    20.6 X 117
  • Current Rating (A)
    5
  • Maximum Voltage Rating (V)
    1200
  • Maximum AC Voltage Rating (V)
    1200
  • Maximum DC Voltage Rating (V)
    1000
  • Breaking Capacity @ Rated Voltage (A)
    100000@1000VDC
  • Typical Melting I2t (A²S)
    190
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    117
  • Product Diameter (mm)
    20.6
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources