Arrow Electronic Components Online
LAISPPACPOWR1014A01TN48E|LATTICE|simage
LAISPPACPOWR1014A01TN48E|LATTICE|limage
Complex Programmable Logic Devices - CPLDs

LA-ISPPAC-POWR1014A-01TN48E

CPLD ispPACFamily 24Macro Cells 5V 48-Pin TQFP Tray Automotive AEC-Q100

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.55
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    ispPAC
  • Program Memory Type
    ROMLess
  • Number of Macro Cells
    24
  • Product Terms
    123
  • Data Gate
    No
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    25
  • Individual Output Enable Control
    No
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4 mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources