Arrow Electronic Components Online
L99MC6|STMICRO|simage
L99MC6|STMICRO|limage
Current Limit Switches

L99MC6

Current Limit SW 1-IN 6-OUT to 0.6A Automotive AEC-Q100 16-Pin PowerSSO EP Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    1
  • Number of Outputs
    6
  • Maximum Output Current (A)
    0.6
  • Typical Switch On Resistance (mOhm)
    700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.62(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources