Motor Controller and Driver ICs
L99H92Q5-TR
Dual Half Bridge Motor Driver Automotive AEC-Q100 32-Pin QFN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Motor Driver
Motor Type
DC Motor
Interface Type
SPI|PWM
Output Configuration
Dual Half Bridge
Output Voltage (V)
-0.3 to 18.3
Minimum Operating Supply Voltage (V)
4.51
Operating Supply Voltage Range (V)
4.51 to 28
Maximum Operating Supply Voltage (V)
28
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

