Arrow Electronic Components Online
L99DZ100GTR|STMICRO|simage
L99DZ100GTR|STMICRO|limage
Motor Controller and Driver ICs

L99DZ100GTR

H-Bridge Door Module Driver 64-Pin LQFP EP T/R Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Door Module Driver
  • Motor Type
    DC Motor
  • Interface Type
    PWM
  • Output Configuration
    H-Bridge
  • Output Voltage (V)
    -0.3 to 35
  • Maximum Output Current (A)
    10
  • Minimum Operating Supply Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    6 to 28
  • Maximum Operating Supply Voltage (V)
    28
  • Maximum Supply Current (mA)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources