Sensor and Detector Interface
L9966CB-TR
Sensor and Detector Interface 36V SPI Interface 48-Pin TQFP EP T/R Automotive AEC-Q100
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
ADC Resolution (bit)
12
Interface Type
SPI
Input Type
Digital|Analog
Output Type
Digital|Analog
Minimum Operating Supply Voltage (V)
5.5
Maximum Operating Supply Voltage (V)
36
Typical Operating Supply Voltage (V)
24|18|15|12|9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
7 mm
Package Length
7 mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
48
Lead Shape
Gull-wing

