Arrow Electronic Components Online
L9951XP|STMICRO|simage
L9951XP|STMICRO|limage
Motor Controller and Driver ICs

L9951XP

DC Motor Driver Automotive AEC-Q100 36-Pin PowerSO Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Motor Driver
  • Motor Type
    DC Motor
  • Minimum Operating Supply Voltage (V)
    7
  • Operating Supply Voltage Range (V)
    7 to 28
  • Maximum Operating Supply Voltage (V)
    28
  • Maximum Supply Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.3(Max)
  • Package Width
    11.1(Max)
  • Package Length
    16(Max)
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    PowerSO EP
  • Pin Count
    36
Order Quantity

Documentation and Resources

Datasheets
Design resources