Arrow Electronic Components Online
L9911I|STMICRO|simage
L9911I|STMICRO|limage
Special Purpose Voltage Regulators

L9911I

Smart Voltage Regulator 7V to 18V Automotive AEC-Q100 8-Pin(8+Tab) MULTIWATT Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Smart Voltage Regulator
  • Input Voltage (V)
    7 to 18
  • Minimum Operating Supply Voltage (V)
    7
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Power Dissipation (mW)
    4000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    10.7
  • Package Width
    5(Max)
  • Package Length
    20.2(Max)
  • PCB changed
    8
  • Tab
    Tab
  • Supplier Package
    MULTIWATT
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources