Arrow Electronic Components Online
L9907|STMICRO|simage
L9907|STMICRO|limage
Motor Controller and Driver ICs

L9907

Triple Half Bridge Motor Driver 64-Pin TQFP EP Tray Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Interface Type
    PWM
  • Output Configuration
    Triple Half Bridge
  • Maximum Output Current (A)
    0.6
  • Minimum Operating Supply Voltage (V)
    4.2
  • Operating Supply Voltage Range (V)
    4.2 to 54
  • Maximum Operating Supply Voltage (V)
    54
  • Maximum Supply Current (mA)
    0.01
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources