Specialized Power ICs and Modules
L9691-TR
Airbag IC 128-Pin TQFP EP T/R Automotive AEC-Q100
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Airbag IC
Maximum Switching Frequency (kHz)
2000
Input Voltage (V)
-1 to 40
Minimum Operating Supply Voltage (V)
-1
Maximum Operating Supply Voltage (V)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
128
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
128

