Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8542.39.00.90
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Category
GNSS Module
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2
Package Width
9.6
Package Length
14
PCB changed
31
Supplier Package
SMD Module
Pin Count
31
Order Quantity

