Gate and Power Drivers
L93PI
Driver 0.015A 4-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 20-Pin SO Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Driver Type
Low Side
Driver Configuration
Inverting|Non-Inverting
Number of Drivers
4
Number of Outputs
4
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
40
Typical Input Low Threshold Voltage (V)
-24 to 1
Typical Input High Threshold Voltage (V)
3.2 to 40
Peak Output Current (A)
0.015
Output Resistance (Ohm)
1.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Special Features
Thermal Protection
Maximum Turn-On Delay Time (ns)
3500
Maximum Turn-Off Delay Time (ns)
4500
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
13(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
SO
Pin Count
20
Lead Shape
Gull-wing

