Arrow Electronic Components Online
L9301TR|STMICRO|simage
L9301TR|STMICRO|limage
Power Switches

L9301-TR

Power Switch Hi Side/Lo Side 8-OUT 300mOhm 36-Pin PowerSSO EP T/R Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    High Side|Low Side
  • Number of Outputs
    8
  • Interface Type
    Parallel
  • Maximum Input Voltage (V)
    18
  • Operating Supply Voltage Range (V)
    5 to 18
  • Typical Switch On Resistance (Ohm)
    300(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.5 mm
  • Package Length
    10.3 mm
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO EP
  • Pin Count
    36
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources