Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Monitor
Maximum Switching Frequency (kHz)
465(Typ)
Output Current (A)
1(Max)
Minimum Operating Supply Voltage (V)
5.5
Maximum Operating Supply Voltage (V)
18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
24
Standard Package Name
SO
Supplier Package
PowerSSO EP
Pin Count
24
Lead Shape
Gull-wing

