Arrow Electronic Components Online
L8BJ1K1TKDE|BEL_FUSE|simage
L8BJ1K1TKDE|BEL_FUSE|limage
Connector Telephone and Telecom

L8BJ-1K1T-KDE

Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port Tray

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    16
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Right Angle
  • Maximum Data Rate
    2.5Gbps
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    0
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    17.58
  • Product Depth (mm)
    28.57
  • Product Height (mm)
    11.84
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources