Arrow Electronic Components Online
L86M33|QUECTEL|simage
L86M33|QUECTEL|limage
Antennas

L86-M33

Global Navigation Satellite System Module with Patch Antenna

Quectel Wireless Solutions Co., Ltd

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active-Unconfirmed
  • HTS
    8526.91.00.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    9.25
  • Package Width
    18.4
  • Package Length
    18.4
  • PCB changed
    12
  • Supplier Package
    SMD
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources