Linear Regulators
L79L05ACUTR
Standard Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Negative
Accuracy (%)
±5
Output Type
Fixed
Output Voltage (V)
-5
Maximum Output Current (A)
0.1
Maximum Input Voltage (V)
-30
Line Regulation
150mV
Load Regulation
60mV
Maximum Quiescent Current (mA)
6
Junction to Case
15°C/W
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
2.6(Max)
Package Length
4.6(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4
Lead Shape
Flat

