Arrow Electronic Components Online
L79DR24W|VCC|simage
L79DR24W|VCC|limage
Panel Mount Indicators

L79D-R24-W

Panel Mount Indicator Round 5/16" LED 24V Wire Red

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8531.90.75.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Intensity
    80mcd
  • Viewing Angle (°)
    60
  • Maximum Forward Voltage (V)
    24
  • Maximum Operating Temperature (°C)
    85
  • Lens Appearance
    Diffused
  • Supplier Color
    Red
  • Wire Lead Size (AWG)
    24
  • Housing Color
    Black
  • Mounting Orientation
    Top Mount
  • Housing Material
    Chrome Plated Brass
  • Mounting Hole Diameter (mm)
    7.94
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Length
    30.96
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources