Linear Regulators
L7912CV
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Negative
Accuracy (%)
±4
Output Type
Fixed
Output Voltage (V)
-12
Maximum Output Current (A)
1.5
Maximum Input Voltage (V)
-35
Line Regulation
240mV
Load Regulation
240mV
Maximum Quiescent Current (mA)
3
Maximum Junction Ambient Thermal Resistance
50°C/W
Maximum Junction Case Thermal Resistance
5°C/W
Special Features
Short Circuit Protection, Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole
Order Quantity

