STMicroelectronicsL7912CV-DGLinear Regulators
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -12 | |
| 1.5 | |
| -35 | |
| 240mV | |
| 240mV | |
| 3 | |
| 50°C/W | |
| 5°C/W | |
| Short Circuit Protection|Thermal Protection | |
| 0 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Keep calm and stay stable by implementing this standard L7912CV-DG linear regulator developed by STMicroelectronics. Its typical dropout voltage at current is 1.1@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a maximum voltage of -35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of -12 V, this is power management at its best. At a load regulation of 240mV and line regulation of 240mV a constant current can be produced at the output of your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 150 °C. Its polarity is negative.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

