Linear Regulators
L7905CD2T-TR
Standard Regulator Neg -5V 1.5A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
L7905CD2T-TR
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Negative
Accuracy (%)
±4
Output Type
Fixed
Output Voltage (V)
-5
Maximum Output Current (A)
1.5
Maximum Input Voltage (V)
-35
Line Regulation
100mV
Load Regulation
100mV
Maximum Quiescent Current (mA)
3
Maximum Junction Ambient Thermal Resistance
62.5°C/W
Maximum Junction Case Thermal Resistance
3°C/W
Special Features
Short Circuit Protection, Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.6(Max)
Package Width
9.35(Max)
Package Length
10.4(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Lead Shape
Gull-wing
Family/Series
L79
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

