Linear Regulators
L78M05CV
Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±4
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.5
Maximum Input Voltage (V)
35
Line Regulation
100mV
Load Regulation
100mV
Maximum Quiescent Current (mA)
6
Junction to Ambient
50°C/W
Junction to Case
5°C/W
Special Features
Thermal Shutdown Protection|Short Circuit Protection|Safe Area Protection|Current Limit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

