Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±8
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.1
Maximum Input Voltage (V)
30
Line Regulation
150mV
Load Regulation
60mV
Maximum Quiescent Current (mA)
6
Junction to Ambient
55°C/W
Junction to Case
20°C/W
Special Features
Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

