Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±4
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.1
Maximum Input Voltage (V)
30
Line Regulation
150mV
Load Regulation
60mV
Maximum Quiescent Current (mA)
6
Junction to Ambient
200°C/W
Special Features
Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Ammo
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
3.94(Max)
Package Length
4.95(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed

