Arrow Electronic Components Online
L78L18CD13TR|STMICRO|simage
L78L18CD13TR|STMICRO|limage
Linear Regulators

L78L18CD13TR

Standard Regulator Pos 18V 0.1A 8-Pin SO N T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±8
  • Output Type
    Fixed
  • Output Voltage (V)
    18
  • Maximum Output Current (A)
    0.1
  • Maximum Input Voltage (V)
    40
  • Line Regulation
    320mV
  • Load Regulation
    170mV
  • Maximum Quiescent Current (mA)
    6.5
  • Junction to Ambient
    55°C/W
  • Junction to Case
    20°C/W
  • Special Features
    Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources