Arrow Electronic Components Online
L78L15ABUTR|STMICRO|simage
L78L15ABUTR|STMICRO|limage
Linear Regulators

L78L15ABUTR

Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±4
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Maximum Output Current (A)
    0.1
  • Maximum Input Voltage (V)
    35
  • Line Regulation
    300mV
  • Load Regulation
    150mV
  • Maximum Quiescent Current (mA)
    6.5
  • Maximum Junction Ambient Thermal Resistance
    55°C/W
  • Maximum Junction Case Thermal Resistance
    15°C/W
  • Special Features
    Short Circuit Protection, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    2.6(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4
  • Lead Shape
    Flat
  • Family/Series
    L78L
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources