Arrow Electronic Components Online
L78L12ABZ|STMICRO|simage
L78L12ABZ|STMICRO|limage
Linear Regulators

L78L12ABZ

Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±4
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Maximum Output Current (A)
    0.1
  • Maximum Input Voltage (V)
    35
  • Line Regulation
    250mV
  • Load Regulation
    100mV
  • Maximum Quiescent Current (mA)
    6.5
  • Junction to Ambient
    200°C/W
  • Special Features
    Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    4.95(Max)
  • Package Width
    3.94(Max)
  • Package Length
    4.95(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources