Linear Regulators
L78L09ABUTR
Standard Regulator Pos 9V 0.1A 4-Pin(3+Tab) SOT-89 T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±4
Output Type
Fixed
Output Voltage (V)
9
Maximum Output Current (A)
0.1
Maximum Input Voltage (V)
30
Line Regulation
250mV
Load Regulation
80mV
Maximum Quiescent Current (mA)
6
Maximum Junction Ambient Thermal Resistance
55°C/W
Maximum Junction Case Thermal Resistance
15°C/W
Special Features
Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6(Max) mm
Package Width
2.6(Max) mm
Package Length
4.6(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4
Lead Shape
Flat
Order Quantity

