Arrow Electronic Components Online
L7818CVDG|STMICRO|simage
L7818CVDG|STMICRO|limage
Linear Regulators

L7818CV-DG

Standard Regulator Pos 18V 1.5A 3-Pin(3+Tab) TO-220AB Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    L7818CV-DG
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    18
  • Maximum Output Current (A)
    1.5
  • Maximum Input Voltage (V)
    35
  • Line Regulation
    360mV
  • Load Regulation
    360mV
  • Maximum Quiescent Current (mA)
    8
  • Junction to Ambient
    50°C/W
  • Junction to Case
    5°C/W
  • Special Features
    Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection|Current Limit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.15(Max)
  • Package Width
    4.6(Max)
  • Package Length
    10.4(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources