Arrow Electronic Components Online
L7815ACV|STMICRO|limage
L7815ACV|STMICRO|simage
線形レギュレータ

L7815ACV

Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Maximum Output Current (A)
    1.5
  • Maximum Input Voltage (V)
    35
  • Line Regulation
    150mV
  • Load Regulation
    100mV
  • Maximum Quiescent Current (mA)
    6
  • Maximum Junction Ambient Thermal Resistance
    50°C/W
  • Maximum Junction Case Thermal Resistance
    5°C/W
  • Special Features
    Current Limit, Safe Area Protection, Short Circuit Protection, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.15(Max)
  • Package Width
    4.6(Max)
  • Package Length
    10.4(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources