Arrow Electronic Components Online
L7809CD2TTR|STMICRO|simage
L7809CD2TTR|STMICRO|limage
Linear Regulators

L7809CD2T-TR

Standard Regulator Pos 9V 1.5A 3-Pin(2+Tab) D2PAK T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    9
  • Maximum Output Current (A)
    1.5
  • Maximum Input Voltage (V)
    35
  • Line Regulation
    180mV
  • Load Regulation
    180mV
  • Maximum Quiescent Current (mA)
    8
  • Junction to Ambient
    62.5°C/W
  • Junction to Case
    3°C/W
  • Special Features
    Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.6(Max) mm
  • Package Width
    9.35(Max) mm
  • Package Length
    10.4(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources