L7805CV | 5-V Linear Regulator
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
7805 linear regulator with a maximum output current of 1.5 A, maximum input voltage of 35 V, and a line and load regulation of 100 mV.
The L7805CV is a TO-220 three-pin linear regulator based on the commonly found 7805 that has a maximum input voltage of 35 V, a maximum output current of 1.5 A, and a fixed output voltage of 5 V. The line and load regulation of the L7805CV is 100 mV, the output voltage tolerance is 2%, and the power dissipation is internally limited with a 50°C/W junction to ambient and 5°C/W junction to case thermal resistance. The L7805CV integrates short-circuit protection, thermal shutdown, current limit, and safe-area–protection mechanisms, and the operating temperature range is 0°C to 125°C.
Drawings/Package



Key Features
- Maximum 35-V input
- Maximum output current of 1.5 A
- Output voltage tolerance of 2%
- Line and load regulation of 100 mV
- Operating temperature range of 0°C to 125°C
General Applications
- Voltage regulation
- Maintenance of older equipment
- Current limiting
Evaluation Board
NO — There is no evaluation board for the L7805CV. The datasheet contains usage application examples.
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
1.5
Maximum Input Voltage (V)
35
Line Regulation
100mV
Load Regulation
100mV
Maximum Quiescent Current (mA)
8
Maximum Junction Ambient Thermal Resistance
50°C/W
Maximum Junction Case Thermal Resistance
5°C/W
Special Features
Current Limit, Safe Area Protection, Short Circuit Protection, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

