Arrow Electronic Components Online
L77DAH15SVRM8|FCI|simage
L77DAH15SVRM8|FCI|limage
Connector D-Subminiature

L77DAH15SVRM8

D-Sub Machined signal 7.5A Straight PCB Thru Hole Cnt Length 2.4mm (.095in) Cnt 1.02mm (.040in) 15 Socket Bright Tin Shell Flash Gold 4-40 Fixed Round Front Screwlock and Standoff with Board lock

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.74
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.5/Contact
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    100
  • Shell Material
    Steel
  • Shell Plating
    Bright Tin
  • Shell Size
    A
  • Packaging
    Tray
  • Product Weight (g)
    10.2
  • Housing Color
    Black
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources