Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
L721A
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
DC Power
Gender
RCP
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Housing Color
Red
Product Diameter (mm)
11
Product Length (mm)
23.3
Mounting
Panel Mount
Contact Plating
Silver
Contact Material
Copper Alloy

