SwitchcraftL712AConnector Power
Conn Power PL 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 3 | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| 5/Contact | |
| 12VAC | |
| 11 | |
| 23.3 | |
| Panel Mount | |
| Copper Alloy |
Do you need to connect a power supply to a circuit? Then this L712A power connector from Switchcraft is perfect for you! This PIN connector's 3 contacts that are made out of copper alloy. It has a maximum voltage rating of 12 VAC. It has a straight body orientation. This connector has a single port. L712A is housed in plastic. This device has a maximum current rating of 5 A/contact. Its 3 terminals use the solder lug termination method. This product is 23.3 mm long with a diameter of 11 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
