Fuses
L70S400.V
Fuse Miniature Very Fast Acting 400A 700V Bolt Down Screw 50.8 X 72.2mm CE/CSA
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Miniature
Acting
Very Fast
Application
DC Power Supply|Power Equipment Including Variable Speed Drive|Power Rectifier|Supplementary Protection of Semiconducting Device|UPS System|Wide Range of Electronic Equipment
Fuse Size (mm)
50.8 X 72.2
Current Rating (A)
400
Maximum Voltage Rating (V)
700
Maximum AC Voltage Rating (V)
700
Maximum DC Voltage Rating (V)
650
Breaking Capacity @ Rated Voltage (A)
20000@650VDC
Termination Style
Screw
Number of Terminals
2
Product Length (mm)
72.2
Product Diameter (mm)
50.8
Mounting
Bolt Down
Order Quantity

